Part Details for 3211819 by Phoenix Contact
Overview of 3211819 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3211819
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-9635-ND
|
DigiKey | CONN TERM BLK FEED THRU 8-20 AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
146 In Stock |
|
$2.4063 / $3.4600 | Buy Now |
DISTI #
651-3211819
|
Mouser Electronics | DIN Rail Terminal Blocks PT 6 BU RoHS: Compliant | 179 |
|
$2.4000 / $3.3200 | Buy Now |
|
Onlinecomponents.com | Feed-through terminal block - nom. voltage: 1000 V - nominal current: 41 A - connection method: Push-in connection - number of connections: 2 - cross section: 0.5 mm² - 10 mm² - AWG: 20 - 8 - width: 8.2 mm - height: 42.2 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
27 In Stock |
|
$2.4100 / $3.2900 | Buy Now |
DISTI #
3211819
|
TTI | DIN Rail Terminal Blocks PT 6 BU RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 34 In Stock |
|
$2.4600 / $3.1000 | Buy Now |
DISTI #
PT6BU
|
TME | Splice terminal: rail, 0.5÷10mm2, ways: 1, terminals: 2, blue, PT Min Qty: 1 | 44 |
|
$1.2200 / $1.5900 | Buy Now |
DISTI #
000000000003670845
|
Sager | DIN Rail Terminal Blocks PT 6 BU Min Qty: 1 | 0 |
|
$3.0300 / $3.5300 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through terminal block | 500 |
|
RFQ | |
|
Master Electronics | Feed-through terminal block - nom. voltage: 1000 V - nominal current: 41 A - connection method: Push-in connection - number of connections: 2 - cross section: 0.5 mm² - 10 mm² - AWG: 20 - 8 - width: 8.2 mm - height: 42.2 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
27 In Stock |
|
$2.4100 / $3.2900 | Buy Now |
Part Details for 3211819
3211819 CAD Models
3211819 Part Data Attributes
|
3211819
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3211819
Phoenix Contact
Modular Terminal Block, 41A, 10mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA, SAFETY APPROVAL: DNVGL; EAC; IEC; LR; NK; PRS; UL; VDE | |
Fastening Method | PUSH-ON | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 41 A | |
Rated Voltage | 1000 V | |
Safety Approval | ABS; ATEX; BV; CB; CSA; CUL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 10 mm2 | |
Wire Gauge | 8 AWG |
Alternate Parts for 3211819
This table gives cross-reference parts and alternative options found for 3211819. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3211819, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT6/1P | Modular Terminal Block, 41A, 10mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 3211819 vs PT6/1P |