Part Details for 3211820 by Phoenix Contact
Overview of 3211820 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3211820
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3211820-ND
|
DigiKey | CONN TERM BLK FEED THRU 8-20 AWG Min Qty: 1 Lead time: 4 Weeks Container: Box |
50 In Stock |
|
$2.4681 / $3.5500 | Buy Now |
DISTI #
651-3211820
|
Mouser Electronics | DIN Rail Terminal Blocks PT 6 OG RoHS: Compliant | 67 |
|
$2.4600 / $3.5400 | Buy Now |
|
Onlinecomponents.com | Feed-through terminal block - nom. voltage: 1000 V - nominal current: 41 A - connection method: Push-in connection - number of connections: 2 - cross section: 0.5 mm² - 10 mm² - AWG: 20 - 8 - width: 8.2 mm - height: 42.2 mm - color: orange - mounting type: NS 35/7,5 - NS 35/15 | 0 |
|
$2.5200 / $3.2500 | Buy Now |
DISTI #
000000000005181889
|
Sager | DIN Rail Terminal Blocks PT 6 OG Min Qty: 50 | 0 |
|
$3.1000 / $3.4800 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through terminal block | 450 |
|
RFQ | |
|
Master Electronics | Feed-through terminal block - nom. voltage: 1000 V - nominal current: 41 A - connection method: Push-in connection - number of connections: 2 - cross section: 0.5 mm² - 10 mm² - AWG: 20 - 8 - width: 8.2 mm - height: 42.2 mm - color: orange - mounting type: NS 35/7,5 - NS 35/15 | 0 |
|
$2.5200 / $3.2500 | Buy Now |
Part Details for 3211820
3211820 CAD Models
3211820 Part Data Attributes
|
3211820
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3211820
Phoenix Contact
Modular Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |