Part Details for 3211822 by Phoenix Contact
Overview of 3211822 by Phoenix Contact
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3211822
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC1947
|
Newark | Terminal Block, Din Rail, 2Pos, 8Awg, No. Of Positions:2Positions, Wire Size Awg Min:20Awg, Wire Size Awg Max:8Awg, Conductor Area Csa:10Mmâ², Wire Connection Method:Push In, Rated Current:52A, Rated Voltage:1Kv, No. Of Levels:1 Rohs Compliant: Yes |Phoenix Contact 3211822 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 75 |
|
$8.9700 / $12.5500 | Buy Now |
DISTI #
16X4795
|
Newark | Pt 6-Pe |Phoenix Contact 3211822 RoHS: Not Compliant Min Qty: 38 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-11110-ND
|
DigiKey | CONN TERM BLK GROUND 8-20 AWG Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
184 In Stock |
|
$5.9950 / $8.6300 | Buy Now |
DISTI #
651-3211822
|
Mouser Electronics | DIN Rail Terminal Blocks PT 6-PE RoHS: Compliant | 299 |
|
$5.9900 / $8.0700 | Buy Now |
|
Onlinecomponents.com | Ground modular terminal block - connection method: Push-in connection - number of connections: 2 - cross section: 0.5 mm² - 10 mm² - AWG: 20 - 8 - width: 8.2 mm - height: 42.2 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
159 In Stock 1504 Factory Stock |
|
$5.7700 / $8.3400 | Buy Now |
DISTI #
3211822
|
TTI | DIN Rail Terminal Blocks PT 6-PE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 171 In Stock |
|
$5.9300 / $7.7900 | Buy Now |
DISTI #
PT6-PE
|
TME | Splice terminal: rail, 0.5÷10mm2, ways: 1, terminals: 2, push-in Min Qty: 1 | 54 |
|
$3.1800 / $4.0900 | Buy Now |
DISTI #
000000000003670846
|
Sager | DIN Rail Terminal Blocks PT 6-PE Min Qty: 1 | 1776 |
|
$6.1900 / $7.7400 | Buy Now |
|
Dynamic Solutions GmbH | Ground modular terminal block | 900 |
|
RFQ | |
|
Master Electronics | Ground modular terminal block - connection method: Push-in connection - number of connections: 2 - cross section: 0.5 mm² - 10 mm² - AWG: 20 - 8 - width: 8.2 mm - height: 42.2 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
159 In Stock 1504 Factory Stock |
|
$5.7700 / $8.3400 | Buy Now |
Part Details for 3211822
3211822 CAD Models
3211822 Part Data Attributes
|
3211822
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3211822
Phoenix Contact
Modular Terminal Block, 10mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | PA, UL 94V-0, SAFETY APPROVAL VDE | |
Fastening Method | PUSH-ON | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Safety Approval | BV; CB; CSA; CUL; GL; LR; UL | |
Terminal and Terminal Block Type | GROUND TERMINAL BLOCK | |
Wire Cross Section | 10 mm2 | |
Wire Gauge | 8 AWG |