Part Details for 3211825 by Phoenix Contact
Overview of 3211825 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3211825
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X4796
|
Newark | Pttb 4-Pv |Phoenix Contact 3211825 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-9636-ND
|
DigiKey | CONN TERM BLK FEED THRU 10-24AWG Min Qty: 1 Lead time: 8 Weeks Container: Box |
25 In Stock |
|
$6.7100 | Buy Now |
DISTI #
651-3211825
|
Mouser Electronics | DIN Rail Terminal Blocks PTTB 4-PV RoHS: Compliant | 21 |
|
$6.4500 / $6.7100 | Buy Now |
|
Onlinecomponents.com | Double-level terminal block - With equipotential bonder - connection method: Push-in connection - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 6.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
100 In Stock |
|
$6.6500 / $9.0400 | Buy Now |
DISTI #
81008097
|
Verical | Conn Double-Level Terminal Block F 4 POS Push-In Spring T DIN Rail 30A RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2202 | Americas - 100 |
|
$9.0090 / $11.7520 | Buy Now |
DISTI #
3211825
|
TTI | DIN Rail Terminal Blocks PTTB 4-PV RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$6.2300 / $6.7400 | Buy Now |
DISTI #
000000000003670847
|
Sager | DIN Rail Terminal Blocks PTTB 4-PV Min Qty: 50 | 39 |
|
$8.0700 / $8.6900 | Buy Now |
|
Dynamic Solutions GmbH | Double-level terminal block | 1600 |
|
RFQ | |
|
Master Electronics | Double-level terminal block - With equipotential bonder - connection method: Push-in connection - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 6.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
100 In Stock |
|
$6.6500 / $9.0400 | Buy Now |
|
Neutron USA | Term Block DIN Rail DblLvl Push-InConn 6.2mm, 2row 4conn, 24-10AWG Gray NS35/7.5 NS35/15 | 50 |
|
$62.5800 | Buy Now |
Part Details for 3211825
3211825 CAD Models
3211825 Part Data Attributes
|
3211825
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3211825
Phoenix Contact
Modular Terminal Block, 30A, 6mm2, 1 Row(s), 2 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA, SAFETY APPROVAL: IEC; LR; NK; UL; VDE | |
Fastening Method | PUSH-ON | |
Mounting Type | DIN RAIL | |
Number of Decks | 2 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 30 A | |
Rated Voltage | 500 V | |
Safety Approval | ATEX; CB; CSA; CUL; GOST; GL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |