Part Details for 3211838 by Phoenix Contact
Overview of 3211838 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3211838
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3211838-ND
|
DigiKey | PTTBS 4 BU Min Qty: 50 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3478 | Buy Now |
DISTI #
651-3211838
|
Mouser Electronics | DIN Rail Terminal Blocks PTTBS 4 BU RoHS: Compliant | 1 |
|
$3.3400 / $5.0200 | Buy Now |
DISTI #
71575144
|
RS | Double-level terminal block connection method: Push-in connection cross sectio | Phoenix Contact 3211838 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5500 / $5.0700 | RFQ |
|
Onlinecomponents.com | Double-level terminal block - connection method: Push-in connection - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 6.2 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$3.2200 / $3.9500 | Buy Now |
DISTI #
000000000005812935
|
Sager | DIN Rail Terminal Blocks PTTBS 4 BU Min Qty: 50 | 0 |
|
$4.0300 / $4.5100 | Buy Now |
|
Dynamic Solutions GmbH | Double-level terminal block | 1800 |
|
RFQ | |
|
Master Electronics | Double-level terminal block - connection method: Push-in connection - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 6.2 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$3.2200 / $3.9500 | Buy Now |
Part Details for 3211838
3211838 CAD Models
3211838 Part Data Attributes
|
3211838
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3211838
Phoenix Contact
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |