Part Details for 3211854 by Phoenix Contact
Overview of 3211854 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 3211854
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X4797
|
Newark | Pttb 4-Pe |Phoenix Contact 3211854 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-15338-ND
|
DigiKey | CONN TERM BLK GROUND 10-24AWG Min Qty: 1 Lead time: 17 Weeks Container: Box |
270 In Stock |
|
$9.8175 / $14.1400 | Buy Now |
DISTI #
651-3211854
|
Mouser Electronics | DIN Rail Terminal Blocks PTTB 4-PE RoHS: Compliant | 69 |
|
$10.1300 / $13.3300 | Buy Now |
|
Onlinecomponents.com | Protective conductor double-level terminal block - connection method: Push-in connection - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 6.2 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
67 In Stock 484 Factory Stock |
|
$9.5800 / $13.1400 | Buy Now |
DISTI #
80564401
|
Verical | Conn Double-Level Terminal Block F 4 POS Push-In T DIN Rail RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1802 | Americas - 50 |
|
$13.7410 / $17.0820 | Buy Now |
DISTI #
3211854
|
TTI | DIN Rail Terminal Blocks PTTB 4-PE RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$9.6600 / $10.4900 | Buy Now |
DISTI #
000000000003670848
|
Sager | DIN Rail Terminal Blocks PTTB 4-PE Min Qty: 50 | 49 |
|
$12.3400 / $12.8000 | Buy Now |
|
Dynamic Solutions GmbH | Protective conductor double-level terminal block | 670 |
|
RFQ | |
|
Master Electronics | Protective conductor double-level terminal block - connection method: Push-in connection - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 6.2 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
67 In Stock 484 Factory Stock |
|
$9.5800 / $13.1400 | Buy Now |
|
Neutron USA | DIN Rail Terminal Blocks PTTB 4-PE | 50 |
|
$69.8100 | Buy Now |
Part Details for 3211854
3211854 CAD Models
3211854 Part Data Attributes
|
3211854
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3211854
Phoenix Contact
Modular Terminal Block, 6mm2, 1 Row(s), 2 Deck(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: 94V-0, PA, SAFETY APPROVAL: LR; UL | |
Fastening Method | PUSH-ON | |
Mounting Type | DIN RAIL | |
Number of Decks | 2 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Safety Approval | ATEX; CSA; CUL; GOST; GL; IEC | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |