There are no models available for this part yet.
Overview of 3211855 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 3211855 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Feed-through terminal block - connection method: Push-in connection - Screw connection - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 12 - width: 6.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$1.7100 / $2.2100 | Buy Now | ||
DISTI #
25889015
|
Verical | Conn Feed-Through Terminal Block 2 POS Screw T DIN Rail 32A Min Qty: 9 Package Multiple: 1 Date Code: 1519 | Americas - 50 |
|
$0.6696 | Buy Now | |
DISTI #
000000000005441224
|
Sager | DIN Rail Terminal Blocks PTU 4 Min Qty: 50 | 0 |
|
$2.1100 / $2.3700 | Buy Now | |
Dynamic Solutions GmbH | Feed-through terminal block | 4000 |
|
RFQ | |||
Master Electronics | Feed-through terminal block - connection method: Push-in connection - Screw connection - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 12 - width: 6.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$1.7100 / $2.2100 | Buy Now |
CAD Models for 3211855 by Phoenix Contact
Part Data Attributes for 3211855 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal and Terminal Block Type
|
MODULAR TERMINAL BLOCK
|