Part Details for 3211857 by Phoenix Contact
Overview of 3211857 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3211857
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3211857-ND
|
DigiKey | CONN TERM BLK GROUND 10-24AWG Min Qty: 50 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.3720 | Buy Now |
|
Onlinecomponents.com | Ground modular terminal block - connection method: Push-in connection - Screw connection - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 12 - width: 6.2 mm - color: green-yellow - mounting: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$4.9600 / $7.2400 | Buy Now |
DISTI #
000000000005441226
|
Sager | DIN Rail Terminal Blocks PTU 4-PE Min Qty: 50 | 0 |
|
$6.1200 / $6.5900 | Buy Now |
|
Dynamic Solutions GmbH | Ground modular terminal block | 800 |
|
RFQ | |
|
Master Electronics | Ground modular terminal block - connection method: Push-in connection - Screw connection - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 12 - width: 6.2 mm - color: green-yellow - mounting: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$4.9600 / $7.2400 | Buy Now |
Part Details for 3211857
3211857 CAD Models
3211857 Part Data Attributes
|
3211857
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3211857
Phoenix Contact
CONN TERM BLK GROUND 10-24AWG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | GROUND TERMINAL BLOCK |