Part Details for 3211858 by Phoenix Contact
Overview of 3211858 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3211858
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3211858-ND
|
DigiKey | CONN TERM BLK END PLATE Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8550 | Buy Now |
DISTI #
651-3211858
|
Mouser Electronics | Terminal Block Tools & Accessories D-PTU 4 RoHS: Compliant | 30 |
|
$0.8070 / $0.9400 | Buy Now |
|
Onlinecomponents.com | End cover - length: 58.8 mm - width: 2.2 mm - height: 35.1 mm - color: gray RoHS: Compliant | 11 Factory Stock |
|
$0.6760 / $1.0680 | Buy Now |
DISTI #
000000000005441227
|
Sager | Terminal Block Tools & Accessories D-PTU 4 Min Qty: 50 | 0 |
|
$0.8210 / $0.9579 | Buy Now |
|
Dynamic Solutions GmbH | End cover | 980 |
|
RFQ | |
|
Master Electronics | End cover - length: 58.8 mm - width: 2.2 mm - height: 35.1 mm - color: gray RoHS: Compliant | 11 Factory Stock |
|
$0.6760 / $1.0680 | Buy Now |