Part Details for 3211862 by Phoenix Contact
Overview of 3211862 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 3211862
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3211862-ND
|
DigiKey | CONN TERM BLK GROUND 10-24AWG Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.5510 | Buy Now |
DISTI #
651-3211862
|
Mouser Electronics | DIN Rail Terminal Blocks PTU 4-TWIN PE 24-15AWG 600V 30A RoHS: Compliant | 6 |
|
$6.8100 / $8.0300 | Buy Now |
DISTI #
V99:2348_10623790
|
Arrow Electronics | Conn Ground Modular Terminal Block 3 POS Screw T DIN Rail Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1314 | Americas - 29 |
|
$1.2161 / $1.2538 | Buy Now |
|
Onlinecomponents.com | Ground modular terminal block - connection method: Push-in connection - Screw connection - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 12 - width: 6.2 mm - color: green-yellow - mounting: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$5.9000 / $8.5800 | Buy Now |
DISTI #
25876166
|
Verical | Conn Ground Modular Terminal Block 3 POS Screw T DIN Rail Min Qty: 12 Package Multiple: 1 Date Code: 1314 | Americas - 29 |
|
$1.2161 / $1.2284 | Buy Now |
DISTI #
000000000005240465
|
Sager | DIN Rail Terminal Blocks PTU 4-TWIN PE 24-15AWG 600V 30A Min Qty: 50 | 0 |
|
$7.3800 / $7.9500 | Buy Now |
|
Dynamic Solutions GmbH | Ground modular terminal block | 900 |
|
RFQ | |
|
Master Electronics | Ground modular terminal block - connection method: Push-in connection - Screw connection - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 12 - width: 6.2 mm - color: green-yellow - mounting: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$5.9000 / $8.5800 | Buy Now |
Part Details for 3211862
3211862 CAD Models
3211862 Part Data Attributes
|
3211862
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3211862
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |