There are no models available for this part yet.
Overview of 3211888 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 3211888 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
21AJ7235
|
Newark | Connectors |Phoenix Contact 3211888 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
68AH8774
|
Newark | Fuse Modular Tb, 4Way, 10Awg, Black Rohs Compliant: Yes |Phoenix Contact 3211888 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.4600 | Buy Now | |
DISTI #
277-3211888-ND
|
DigiKey | PTTB 4-HESILED 24 (5X20) Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
218 In Stock |
|
$15.4700 | Buy Now | |
DISTI #
651-3211888
|
Mouser Electronics | Fixed Terminal Blocks PTTB 4-HESILED 24 5X20 RoHS: Compliant | 287 |
|
$15.4700 / $16.7200 | Buy Now | |
DISTI #
71575104
|
RS | Modular Fuse Block, 28A, 24V, G 5x20, Glass Ceramic, Push-in Connection, Black | Phoenix Contact 3211888 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1108 |
|
$16.5400 | Buy Now | |
Onlinecomponents.com | Terminal Block Connector - Disconnect, Feed Through - Fuse, Lever - 4 Position - 5 Level - Push In - 28A 24V IEC (5A 600V UL) - 10 to 24 AWG - Black. RoHS: Compliant |
98 In Stock |
|
$16.6600 / $34.5900 | Buy Now | ||
DISTI #
83672327
|
Verical | Conn Fuse Modular Terminal Block 4 POS Spring Clamp 28A RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2202 | Americas - 95 |
|
$23.0490 / $44.9670 | Buy Now | |
DISTI #
3211888
|
TTI | Fixed Terminal Blocks PTTB 4-HESILED 24 5X20 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$14.4200 / $15.0800 | Buy Now | |
DISTI #
PTTB4HESILED245X20
|
TME | Splice terminal: rail, 0.2÷6mm2, ways: 2, terminals: 4, black, PTTB Min Qty: 1 | 12 |
|
$11.4000 / $16.7000 | Buy Now | |
DISTI #
000000000005709767
|
Sager | Fixed Terminal Blocks PTTB 4-HESILED 24 5X20 Min Qty: 1 | 0 |
|
$17.9600 / $21.7100 | Buy Now |
CAD Models for 3211888 by Phoenix Contact
Part Data Attributes for 3211888 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Phoenix Contact
|
Terminal and Terminal Block Type
|
MODULAR TERMINAL BLOCK
|