Part Details for 3211890 by Phoenix Contact
Overview of 3211890 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 3211890
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3211890-ND
|
DigiKey | PTTB 4-HESILED 60 (5X20) Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
49 In Stock |
|
$15.4700 | Buy Now |
DISTI #
651-3211890
|
Mouser Electronics | Fixed Terminal Blocks PTTB 4-HESILED 60 5X20 RoHS: Compliant | 6 |
|
$15.1600 | Buy Now |
DISTI #
71870442
|
RS | PTTB 4-HESILED 60 (5X20) | Phoenix Contact 3211890 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.2700 / $17.7600 | RFQ |
|
Onlinecomponents.com | Fuse modular terminal block - fuse type: Glass / ceramics / ... - connection method: Push-in connection - cross section: 0.2 mm²- 6 mm² - AWG: 24 - 10 - nominal current: 28 A - nom. voltage: 500 V - width: 6.2 mm - fuse type: G / 5 x 20 - mounting type: NS 35/7,5 - NS 35/15 - color: black RoHS: Compliant | 19 Factory Stock |
|
$16.0300 / $22.7700 | Buy Now |
DISTI #
000000000005972371
|
Sager | Fixed Terminal Blocks PTTB 4-HESILED 60 5X20 Min Qty: 50 | 0 |
|
$18.6100 / $19.2900 | Buy Now |
|
Dynamic Solutions GmbH | Fuse modular terminal block | 800 |
|
RFQ | |
|
Master Electronics | Fuse modular terminal block - fuse type: Glass / ceramics / ... - connection method: Push-in connection - cross section: 0.2 mm²- 6 mm² - AWG: 24 - 10 - nominal current: 28 A - nom. voltage: 500 V - width: 6.2 mm - fuse type: G / 5 x 20 - mounting type: NS 35/7,5 - NS 35/15 - color: black RoHS: Compliant | 19 Factory Stock |
|
$16.0300 / $22.7700 | Buy Now |
Part Details for 3211890
3211890 CAD Models
3211890 Part Data Attributes
|
3211890
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3211890
Phoenix Contact
MODULAR TERMINAL BLOCK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |