Part Details for 3211911 by Phoenix Contact
Overview of 3211911 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3211911
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3211911-ND
|
DigiKey | PTTB 4-TG BU Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2026 | Buy Now |
DISTI #
651-3211911
|
Mouser Electronics | Fixed Terminal Blocks PTTB 4-TG BU RoHS: Compliant | 0 |
|
$4.0200 / $5.7700 | Order Now |
|
Onlinecomponents.com | Disconnect terminal block - connection method: Spring-cage connection - cross section: 0.08 mm² - 6 mm² - AWG: 28 - 10 - width: 6.2 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | Alternative Product Available |
|
$4.1000 / $5.9800 | Buy Now |
DISTI #
000000000006427734
|
Sager | Fixed Terminal Blocks PTTB 4-TG BU Min Qty: 50 | 0 |
|
$5.0600 / $5.6700 | Buy Now |
|
Dynamic Solutions GmbH | Disconnect terminal block | 950 |
|
RFQ | |
|
Master Electronics | Disconnect terminal block - connection method: Spring-cage connection - cross section: 0.08 mm² - 6 mm² - AWG: 28 - 10 - width: 6.2 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | Alternative Product Available |
|
$4.1000 / $5.9800 | Buy Now |
Part Details for 3211911
3211911 CAD Models
3211911 Part Data Attributes
|
3211911
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3211911
Phoenix Contact
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | DISCONNECT TERMINAL BLOCK |