Part Details for 3211948 (ALTERNATE: PP-H 4/ 1-L) by Phoenix Contact
Overview of 3211948 (ALTERNATE: PP-H 4/ 1-L) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3211948 (ALTERNATE: PP-H 4/ 1-L)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70973426
|
RS | Plug Push-in / plug conn 1 pos W:6.2mm H:42.3mm PP-H 4/ 1-L PT Series | Phoenix Contact 3211948 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 70 |
|
$2.4500 / $3.1800 | Buy Now |