Part Details for 3211948 by Phoenix Contact
Overview of 3211948 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 3211948
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15341-ND
|
DigiKey | TERM BLOCK PLUG 1POS 90DEG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
65 In Stock |
|
$2.2069 / $3.1800 | Buy Now |
DISTI #
651-3211948
|
Mouser Electronics | DIN Rail Terminal Blocks PP-H 4/ 1-L RoHS: Compliant | 26 |
|
$2.2000 / $3.1800 | Buy Now |
|
Onlinecomponents.com | Plug - nom. voltage: 800 V - nominal current: 32 A - connection method: Push-in / plug connection - number of connections: 1 - number of positions: 1 - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 6.2 mm - height: 42.3 mm - color: gray | 0 |
|
$2.2500 / $2.9000 | Buy Now |
DISTI #
3211948
|
TTI | DIN Rail Terminal Blocks PP-H 4/ 1-L RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$2.1800 / $2.6000 | Buy Now |
DISTI #
000000000005181892
|
Sager | DIN Rail Terminal Blocks PP-H 4/ 1-L Min Qty: 50 | 0 |
|
$2.7700 / $3.1000 | Buy Now |
|
Dynamic Solutions GmbH | Plug | 1100 |
|
RFQ | |
DISTI #
3239284
|
Farnell | TERMINAL BLOCK, PLUGGABLE, 1WAY RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$3.0224 | Buy Now |
|
Master Electronics | Plug - nom. voltage: 800 V - nominal current: 32 A - connection method: Push-in / plug connection - number of connections: 1 - number of positions: 1 - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 6.2 mm - height: 42.3 mm - color: gray | 0 |
|
$2.2500 / $2.9000 | Buy Now |
Part Details for 3211948
3211948 CAD Models
3211948 Part Data Attributes
|
3211948
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3211948
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Manufacturer Series | 3211948 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |