Part Details for 3211951 (ALTERNATE: PP-H 4/ 1-L BU) by Phoenix Contact
Overview of 3211951 (ALTERNATE: PP-H 4/ 1-L BU) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3211951 (ALTERNATE: PP-H 4/ 1-L BU)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70973427
|
RS | Plug, Push-in / plug conn, 1 pos, W:6.2mm, H:42.3mm, PP-H 4/ 1-L BU | Phoenix Contact 3211951 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2500 / $3.2100 | RFQ |