Part Details for 3212-BD-XL-2HRS by FAG Bearings
Overview of 3212-BD-XL-2HRS by FAG Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3212-BD-XL-2HRS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72452243
|
RS | Angular BB, Double Row, 60MM ID, 110MM OD, 36.5MM Width | FAG Bearings (Schaeffler) 3212-BD-XL-2HRS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 2 |
|
$184.5700 / $217.1400 | Buy Now |