Part Details for 3212 by Patco Electronics
Overview of 3212 by Patco Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PATC-08-ND
|
DigiKey | BATT CHRGR ENCLOSED 10V-14V 1.5A Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2 In Stock |
|
$630.0570 / $651.7800 | Buy Now |