Part Details for 3212010 by Phoenix Contact
Overview of 3212010 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3212010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3212010-ND
|
DigiKey | TERM BLOCK PLUG 1POS 90DEG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
98 In Stock |
|
$2.1656 / $3.1200 | Buy Now |
DISTI #
651-3212010
|
Mouser Electronics | Pluggable Terminal Blocks PP-H 4/ 1 RoHS: Compliant | 24 |
|
$2.1600 / $3.1200 | Buy Now |
|
Onlinecomponents.com | Plug - nom. voltage: 800 V - nominal current: 32 A - connection method: Push-in / plug connection - number of connections: 1 - number of positions: 1 - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 6.2 mm - height: 42.3 mm - color: gray - mounting type: Plug-in mounting | 0 |
|
$2.2100 / $2.8500 | Buy Now |
DISTI #
3212010
|
TTI | Pluggable Terminal Blocks PP-H 4/ 1 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$2.1400 / $2.7900 | Buy Now |
DISTI #
000000000005181903
|
Sager | Pluggable Terminal Blocks PP-H 4/ 1 Min Qty: 50 | 0 |
|
$2.7300 / $3.0500 | Buy Now |
|
Dynamic Solutions GmbH | Plug | 450 |
|
RFQ | |
DISTI #
3239282
|
Farnell | TERMINAL BLOCK, PLUGGABLE, 1WAY RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$2.2081 | Buy Now |
|
Master Electronics | Plug - nom. voltage: 800 V - nominal current: 32 A - connection method: Push-in / plug connection - number of connections: 1 - number of positions: 1 - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 6.2 mm - height: 42.3 mm - color: gray - mounting type: Plug-in mounting | 0 |
|
$2.2100 / $2.8500 | Buy Now |
Part Details for 3212010
3212010 CAD Models
3212010 Part Data Attributes:
|
3212010
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3212010
Phoenix Contact
Barrier Strip Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |