Part Details for 3212028 by Phoenix Contact
Overview of 3212028 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3212028
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15348-ND
|
DigiKey | CONN TERM BLK STRAIN RELIEF Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
16 In Stock |
|
$1.2216 / $2.1000 | Buy Now |
DISTI #
651-3212028
|
Mouser Electronics | Terminal Block Tools & Accessories CPH 4-12 RoHS: Compliant | 55 |
|
$1.2800 / $1.3700 | Buy Now |
|
Onlinecomponents.com | Bend protection sleeve - for cable diameter of 4 mm ... 12 mm - diameter: 12 mm - color: black RoHS: Compliant | 0 |
|
$1.3400 / $1.9500 | Buy Now |
DISTI #
000000000003479744
|
Sager | Terminal Block Tools & Accessories CPH 4-12 Min Qty: 25 | 0 |
|
$1.6800 / $1.9600 | Buy Now |
|
Dynamic Solutions GmbH | Bend protection sleeve | 1800 |
|
RFQ | |
|
Master Electronics | Bend protection sleeve - for cable diameter of 4 mm ... 12 mm - diameter: 12 mm - color: black RoHS: Compliant | 0 |
|
$1.3400 / $1.9500 | Buy Now |
Part Details for 3212028
3212028 CAD Models
3212028 Part Data Attributes
|
3212028
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3212028
Phoenix Contact
BENDING PROTECT CABLE DIA 4-12MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |