Part Details for 3212048 by Phoenix Contact
Overview of 3212048 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 3212048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3212048-ND
|
DigiKey | TERM BLOCK PLUG 7POS 90DEG Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
23 In Stock |
|
$16.0672 / $21.8200 | Buy Now |
DISTI #
651-3212048
|
Mouser Electronics | Pluggable Terminal Blocks PP-H 4/ 7 RoHS: Compliant | 4 |
|
$15.7800 / $21.3600 | Buy Now |
|
Onlinecomponents.com | Plug - nom. voltage: 800 V - nominal current: 32 A - connection method: Push-in / plug connection - number of connections: 7 - number of positions: 7 - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 43.4 mm - height: 42.3 mm - color: gray | 25 Factory Stock |
|
$15.6900 / $19.9200 | Buy Now |
DISTI #
000000000005181909
|
Sager | Pluggable Terminal Blocks PP-H 4/ 7 Min Qty: 25 | 0 |
|
$19.0500 / $20.5200 | Buy Now |
|
Dynamic Solutions GmbH | Plug | 800 |
|
RFQ | |
|
Master Electronics | Plug - nom. voltage: 800 V - nominal current: 32 A - connection method: Push-in / plug connection - number of connections: 7 - number of positions: 7 - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 43.4 mm - height: 42.3 mm - color: gray | 25 Factory Stock |
|
$15.6900 / $19.9200 | Buy Now |
Part Details for 3212048
3212048 CAD Models
3212048 Part Data Attributes
|
3212048
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3212048
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |