Part Details for 3212123 by Phoenix Contact
Overview of 3212123 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 3212123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC1916
|
Newark | Terminal Block, Din Rail, 2Pos, 6Awg, No. Of Positions:2Positions, Wire Size Awg Min:20Awg, Wire Size Awg Max:6Awg, Conductor Area Csa:16Mm², Wire Connection Method:Push In, Rated Current:57A, Rated Voltage:1Kv, No. Of Levels:1 Rohs Compliant: Yes |Phoenix Contact 3212123 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2500 / $5.9300 | Buy Now |
DISTI #
277-15358-ND
|
DigiKey | CONN TERM BLK FEED THRU 6-20 AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
39 In Stock |
|
$3.1900 / $4.5900 | Buy Now |
DISTI #
651-3212123
|
Mouser Electronics | DIN Rail Terminal Blocks PT 10 BU RoHS: Compliant | 75 |
|
$3.1900 / $4.5800 | Buy Now |
|
Onlinecomponents.com | Feed-through terminal block - nom. voltage: 1000 V - nominal current: 57 A - connection method: Push-in connection - number of connections: 2 - cross section: 0.5 mm² - 16 mm² - AWG: 20 - 6 - width: 10.2 mm - height: 49.5 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$3.2000 / $3.9300 | Buy Now |
DISTI #
3212123
|
TTI | DIN Rail Terminal Blocks PT 10 BU RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$3.1000 / $3.9800 | Buy Now |
DISTI #
PT10BU
|
TME | Splice terminal: rail, 0.5÷16mm2, ways: 1, terminals: 2, blue, PT Min Qty: 1 | 59 |
|
$2.2200 / $2.5400 | Buy Now |
DISTI #
000000000003809806
|
Sager | DIN Rail Terminal Blocks PT 10 BU Min Qty: 50 | 0 |
|
$4.0900 / $4.5700 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through terminal block | 950 |
|
RFQ | |
|
Master Electronics | Feed-through terminal block - nom. voltage: 1000 V - nominal current: 57 A - connection method: Push-in connection - number of connections: 2 - cross section: 0.5 mm² - 16 mm² - AWG: 20 - 6 - width: 10.2 mm - height: 49.5 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$3.2000 / $3.9300 | Buy Now |
Part Details for 3212123
3212123 CAD Models
3212123 Part Data Attributes
|
3212123
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3212123
Phoenix Contact
Modular Terminal Block, 57A, 16mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, PA, SAFETY APPROVAL: GL; IEC; LR; UL; VDE | |
Fastening Method | PUSH-ON | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 57 A | |
Rated Voltage | 1000 V | |
Safety Approval | ATEX; BV; CB; CSA; CUL; GOST | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 16 mm2 | |
Wire Gauge | 6 AWG |