Part Details for 3212140 by Phoenix Contact
Overview of 3212140 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 3212140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-7989-ND
|
DigiKey | CONN TERM BLK DISCONN 10-24AWG Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
45 In Stock |
|
$6.0400 | Buy Now |
DISTI #
651-3212140
|
Mouser Electronics | DIN Rail Terminal Blocks PTME 4 WH RoHS: Compliant | 0 |
|
$6.2900 / $7.6000 | Order Now |
|
Onlinecomponents.com | Test disconnect terminal block - nom. voltage: 500 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 2 - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 6.2 mm - height: 48.8 mm - color: white - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$6.0300 / $8.6600 | Buy Now |
DISTI #
000000000003810343
|
Sager | DIN Rail Terminal Blocks PTME 4 WH Min Qty: 50 | 0 |
|
$7.4800 / $8.0600 | Buy Now |
|
Dynamic Solutions GmbH | Test disconnect terminal block | 980 |
|
RFQ | |
|
Master Electronics | Test disconnect terminal block - nom. voltage: 500 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 2 - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 6.2 mm - height: 48.8 mm - color: white - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$6.0300 / $8.6600 | Buy Now |
Part Details for 3212140
3212140 CAD Models
3212140 Part Data Attributes
|
3212140
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3212140
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | DISCONNECT TERMINAL BLOCK |