Part Details for 3212329 by Phoenix Contact
Overview of 3212329 by Phoenix Contact
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 3212329
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK5169
|
Newark | Feed-Through Terminal Block, Pt 2,5 Og Rohs Compliant: Yes |Phoenix Contact 3212329 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1975 |
|
$1.2300 | Buy Now |
DISTI #
277-12517-ND
|
DigiKey | CONN TERM BLK FEED THRU 12-26AWG Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
445 In Stock |
|
$1.3800 | Buy Now |
DISTI #
651-3212329
|
Mouser Electronics | DIN Rail Terminal Blocks PT 2,5 OG RoHS: Compliant | 520 |
|
$1.3800 | Buy Now |
|
Onlinecomponents.com | Feed-through modular terminal block - connection method: push-in - cross section: 0.08 mm² - 4 mm² - AWG 28 - 12 - width: 5.2 mm - color: orange - mounting: NS 35/7.5 - NS 35/15 RoHS: Compliant |
140 In Stock 236 Factory Stock |
|
$1.3100 / $1.6700 | Buy Now |
DISTI #
3212329
|
TTI | DIN Rail Terminal Blocks PT 2,5 OG RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 301 In Stock |
|
$1.6800 | Buy Now |
DISTI #
PT2.5OG
|
TME | Splice terminal: rail, 0.14÷4mm2, ways: 1, terminals: 2, orange Min Qty: 1 | 0 |
|
$0.8300 / $1.2000 | RFQ |
DISTI #
000000000003670867
|
Sager | DIN Rail Terminal Blocks PT 2,5 OG Min Qty: 50 | 0 |
|
$1.6900 / $1.9800 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through terminal block | 420 |
|
RFQ | |
DISTI #
2923777
|
element14 Asia-Pacific | FEED-THROUGH TERMINAL BLOCK, PT 2,5 OG RoHS: Compliant Min Qty: 50 Container: Each | 2000 |
|
$1.4488 / $1.7518 | Buy Now |
DISTI #
2923777
|
Farnell | FEED-THROUGH TERMINAL BLOCK, PT 2,5 OG RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 1975 |
|
$1.0581 / $1.3179 | Buy Now |
Part Details for 3212329
3212329 CAD Models
3212329 Part Data Attributes:
|
3212329
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3212329
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |