Part Details for 3212358 by Phoenix Contact
Overview of 3212358 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Automotive
Price & Stock for 3212358
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X4846
|
Newark | Pt 1 5/S-Twin/1P |Phoenix Contact 3212358 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-9805-ND
|
DigiKey | TERM BLK PLUG 3POS 3.5MM GRAY Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
120 In Stock |
|
$1.4231 / $2.0500 | Buy Now |
DISTI #
651-3212358
|
Mouser Electronics | DIN Rail Terminal Blocks PT 1,5/S-TWIN/1P RoHS: Compliant | 462 |
|
$1.4200 / $2.0500 | Buy Now |
|
Onlinecomponents.com | Feed-through terminal block - nom. voltage: 500 V - nominal current: 17.5 A - connection method: Push-in / plug connection - number of connections: 3 - number of positions: 1 - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 14 - width: 3.5 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$1.4300 / $1.8700 | Buy Now |
DISTI #
3212358
|
TTI | DIN Rail Terminal Blocks PT 1,5/S-TWIN/1P RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$1.4100 / $1.6600 | Buy Now |
DISTI #
000000000003670870
|
Sager | DIN Rail Terminal Blocks PT 1,5/S-TWIN/1P Min Qty: 50 | 0 |
|
$1.7900 / $2.0900 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through terminal block | 1700 |
|
RFQ | |
DISTI #
2923762
|
Farnell | TERMINAL BLOCK, PT 1,5/S-TWIN/1P RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$1.2064 | Buy Now |
|
Master Electronics | Feed-through terminal block - nom. voltage: 500 V - nominal current: 17.5 A - connection method: Push-in / plug connection - number of connections: 3 - number of positions: 1 - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 14 - width: 3.5 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$1.4300 / $1.8700 | Buy Now |
Part Details for 3212358
3212358 CAD Models
3212358 Part Data Attributes:
|
3212358
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3212358
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Manufacturer Series | 3212358 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |