Part Details for 3212413 by Phoenix Contact
Overview of 3212413 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 3212413
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3212413-ND
|
DigiKey | TERM BLK PLUG 4POS 3.5MM GRN YLW Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
50 In Stock |
|
$5.3144 / $7.6500 | Buy Now |
DISTI #
651-3212413
|
Mouser Electronics | DIN Rail Terminal Blocks PT 1,5/S-QUATTRO/ 2P-PE RoHS: Compliant | 39 |
|
$5.3100 / $7.6400 | Buy Now |
|
Onlinecomponents.com | Ground modular terminal block - connection method: Push-in / plug connection - number of connections: 4 - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 14 - width: 3.5 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$5.4400 / $7.9000 | Buy Now |
DISTI #
000000000003670875
|
Sager | DIN Rail Terminal Blocks PT 1,5/S-QUATTRO/ 2P-PE Min Qty: 50 | 0 |
|
$6.6800 / $7.1900 | Buy Now |
|
Dynamic Solutions GmbH | Ground modular terminal block | 450 |
|
RFQ | |
|
Master Electronics | Ground modular terminal block - connection method: Push-in / plug connection - number of connections: 4 - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 14 - width: 3.5 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$5.4400 / $7.9000 | Buy Now |
Part Details for 3212413
3212413 CAD Models
3212413 Part Data Attributes
|
3212413
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3212413
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |