Part Details for 3212439 by Phoenix Contact
Overview of 3212439 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 3212439
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-9640-ND
|
DigiKey | TERM BLK PLUG 4POS 3.5MM GRAY Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
302 In Stock |
|
$2.2344 / $3.2200 | Buy Now |
DISTI #
651-3212439
|
Mouser Electronics | DIN Rail Terminal Blocks PTTB 1,5/S/2P RoHS: Compliant | 2913 |
|
$2.1700 / $3.2100 | Buy Now |
|
Onlinecomponents.com | Double-level terminal block - connection method: Push-in / plug connection - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 14 - width: 3.5 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
250 In Stock |
|
$2.2000 / $2.7700 | Buy Now |
DISTI #
3212439
|
TTI | DIN Rail Terminal Blocks PTTB 1,5/S/2P RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$2.1700 / $2.5100 | Buy Now |
DISTI #
000000000003670877
|
Sager | DIN Rail Terminal Blocks PTTB 1,5/S/2P Min Qty: 50 | 0 |
|
$2.8100 / $3.1500 | Buy Now |
|
Dynamic Solutions GmbH | Double-level terminal block | 1600 |
|
RFQ | |
DISTI #
2923925
|
Farnell | TERMINAL BLOCK, PTTB 1,5/S/2P RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$2.1917 | Buy Now |
|
Master Electronics | Double-level terminal block - connection method: Push-in / plug connection - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 14 - width: 3.5 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
250 In Stock |
|
$2.2000 / $2.7700 | Buy Now |
Part Details for 3212439
3212439 CAD Models
3212439 Part Data Attributes:
|
3212439
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3212439
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Manufacturer Series | 3212439 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |