-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERM, SOLIS FLAG HR 4/0 1/2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A136053-ND
|
DigiKey | CONN RING CIRC 4/0AWG #1/2 CRIMP Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
1975 In Stock |
|
$13.9477 / $19.6900 | Buy Now |
DISTI #
321259-1
|
Avnet Americas | Ring Tongue Terminal (4/0)AWG 54.13mm 28.32mm Nickel Loose Piece - Bulk (Alt: 321259-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$12.5912 / $14.2158 | Buy Now |
DISTI #
571-321259-1
|
Mouser Electronics | Terminals TERM SOLIS FLAG HR 4/0 1/2 RoHS: Compliant | 700 |
|
$13.1900 / $18.9700 | Buy Now |
DISTI #
72016726
|
RS | Terminal, , Solis Flag Hr 4/0 1/2 | TE Connectivity 321259-1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$12.9600 / $16.2000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Container: Box | 0Box |
|
$11.9500 | Buy Now |
DISTI #
AMP321259-1
|
Heilind Electronics | TERM, SOLIS FLAG HR 4/0 1/2 | Americas - 0 in Stock |
|
$14.9326 | Buy Now |
|
Onlinecomponents.com | TERM, SOLIS FLAG HR 4/0 1/2 RoHS: Compliant |
836 In Stock |
|
$13.3000 / $21.4700 | Buy Now |
DISTI #
321259-1
|
TTI | Terminals TERM SOLIS FLAG HR 4/0 1/2 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$13.0600 / $15.0600 | Buy Now |
DISTI #
321259-1
|
Avnet Americas | Ring Tongue Terminal (4/0)AWG 54.13mm 28.32mm Nickel Loose Piece - Bulk (Alt: 321259-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$12.5912 / $14.2158 | Buy Now |
DISTI #
321259-1
|
Avnet Americas | Ring Tongue Terminal (4/0)AWG 54.13mm 28.32mm Nickel Loose Piece - Bulk (Alt: 321259-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$12.5912 / $14.2158 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
321259-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
321259-1
TE Connectivity
TERM, SOLIS FLAG HR 4/0 1/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 125 mm2 | |
Wire Gauge | 0 AWG |