Part Details for 321277 by TE Connectivity
Overview of 321277 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 321277
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
321277-ND
|
DigiKey | CONN RING CIRC 4/0AWG #5/16 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
321277
|
Avnet Abacus | Flag Terminal (4/0)AWG 54.13mm 28.32mm Tin Loose Piece (Alt: 321277) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Abacus - 0 |
|
Buy Now |
Part Details for 321277
321277 CAD Models
321277 Part Data Attributes
|
321277
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
321277
TE Connectivity
TERMINAL,SOLIS FLAG R 4/0 5/16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 117 mm2 | |
Wire Gauge | 0 AWG |