Part Details for 321283 by TE Connectivity
Overview of 321283 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 321283
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ2931
|
Newark | Terminal, pidg Rect 16-14 8 |Amp Te Connectivity 321283 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9400 / $1.3700 | Buy Now |
DISTI #
321283-ND
|
DigiKey | CONN TERM RECT TONG 14-16 AWG #8 Min Qty: 5000 Lead time: 44 Weeks Container: Bulk |
2626 In Stock |
|
$0.8490 | Buy Now |
DISTI #
321283
|
Avnet Americas | PIDG Rectangular Tongue Terminal 14-16AWG 23.85mm 7.51mm Tin Loose Piece - Bulk (Alt: 321283) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8536 | Buy Now |
DISTI #
571-321283
|
Mouser Electronics | Terminals RECT 16-14AWG #8 RoHS: Compliant | 1759 |
|
$0.8490 / $1.7400 | Buy Now |
DISTI #
71995360
|
RS | Terminal, PIDG, Rect 16-14 8 | TE Connectivity 321283 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0500 / $1.7600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 42 Weeks Container: Box | 0Box |
|
$0.7520 | Buy Now |
DISTI #
AMP321283
|
Heilind Electronics | TERMINAL,PIDG RECT 16-14 8 | Americas - 0 in Stock |
|
$0.9392 / $0.9532 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PIDG RECT 16-14 8 RoHS: Compliant |
982 In Stock |
|
$0.8090 / $1.1700 | Buy Now |
DISTI #
13278570
|
Verical | PIDG Rectangular Tongue Terminal 14-16AWG Copper Blue 23.85mm Tin Box RoHS: Compliant Min Qty: 69 Package Multiple: 1 | Americas - 952 |
|
$0.8700 / $0.9100 | Buy Now |
DISTI #
321283
|
TTI | Terminals RECT 16-14AWG #8 Min Qty: 5000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.7900 / $0.8400 | Buy Now |
Part Details for 321283
321283 CAD Models
321283 Part Data Attributes
|
321283
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
321283
TE Connectivity
TERMINAL,PIDG RECT 16-14 8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |
Alternate Parts for 321283
This table gives cross-reference parts and alternative options found for 321283. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 321283, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8-320561-1 | TERMINAL,PIDG R 16-14 6 | TE Connectivity | 321283 vs 8-320561-1 |