Part Details for 3212837 by Phoenix Contact
Overview of 3212837 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 3212837
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3212837-ND
|
DigiKey | CONN TERM BLK CABLE HSG GRAY 11P Min Qty: 10 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7530 | Buy Now |
DISTI #
651-3212837
|
Mouser Electronics | Terminal Block Tools & Accessories PH 1.5/S/11 PP-H PLUG HOUSING RoHS: Compliant | 0 |
|
$3.4500 / $4.0200 | Order Now |
|
Onlinecomponents.com | Cable housing - pitch: 38.5 mm - length: 19.9 mm - width: 38.5 mm - height: 36.8 mm - number of positions: 11 - color: gray RoHS: Compliant | 0 |
|
$2.9300 / $4.2600 | Buy Now |
DISTI #
000000000003903646
|
Sager | Terminal Block Tools & Accessories PH 1.5/S/11 PP-H PLUG HOUSING Min Qty: 10 | 0 |
|
$3.6100 / $4.2000 | Buy Now |
|
Dynamic Solutions GmbH | Cable housing | 1600 |
|
RFQ | |
|
Master Electronics | Cable housing - pitch: 38.5 mm - length: 19.9 mm - width: 38.5 mm - height: 36.8 mm - number of positions: 11 - color: gray RoHS: Compliant | 0 |
|
$2.9300 / $4.2600 | Buy Now |