Part Details for 3212853 (ALTERNATE: PH 1 5/S/13) by Phoenix Contact
Overview of 3212853 (ALTERNATE: PH 1 5/S/13) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3212853 (ALTERNATE: PH 1 5/S/13)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70973516
|
RS | Cable housing, Pitch: 45.5mm, L:19.9mm, W:45.5mm, H:36.8mm, 1 pos3, gray, PH 1 5/S/13 | Phoenix Contact 3212853 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1900 / $4.5600 | RFQ |