Part Details for 3212853 by Phoenix Contact
Overview of 3212853 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 3212853
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-3212853
|
Mouser Electronics | Terminal Block Tools & Accessories PH 1.5/S/13 PP-H PLUG HOUSING RoHS: Compliant | 0 |
|
$3.3100 / $4.3100 | Order Now |
|
Onlinecomponents.com | Cable housing - pitch: 45.5 mm - length: 19.9 mm - width: 45.5 mm - height: 36.8 mm - number of positions: 13 - color: gray | 0 |
|
$3.1400 / $4.5700 | Buy Now |
DISTI #
000000000003903648
|
Sager | Terminal Block Tools & Accessories PH 1.5/S/13 PP-H PLUG HOUSING Min Qty: 10 | 0 |
|
$3.8600 / $4.5100 | Buy Now |
|
Dynamic Solutions GmbH | Cable housing | 2200 |
|
RFQ | |
|
Master Electronics | Cable housing - pitch: 45.5 mm - length: 19.9 mm - width: 45.5 mm - height: 36.8 mm - number of positions: 13 - color: gray | 0 |
|
$3.1400 / $4.5700 | Buy Now |