-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PG BUTT 12-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H1136
|
Newark | Pg Butt 12-10 Rohs Compliant: Yes |Amp Te Connectivity 321286 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4380 | Buy Now |
DISTI #
321286-ND
|
DigiKey | CONN SPLICE 10-12 AWG CRIMP Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
409 In Stock |
|
$0.3743 / $0.7400 | Buy Now |
DISTI #
321286
|
Avnet Americas | Splice Terminal 10-12AWG Tin Loose Piece - Bulk (Alt: 321286) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3773 / $0.4133 | Buy Now |
DISTI #
571-321286
|
Mouser Electronics | Terminals SPLICE BUTT 12-10AWG RoHS: Compliant | 468 |
|
$0.3630 / $0.7300 | Buy Now |
DISTI #
V36:1790_11622058
|
Arrow Electronics | Connector Terminals Splice 10-12AWG Copper Yellow Tin Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2029 | Americas - 3451 |
|
$0.1769 / $0.2421 | Buy Now |
DISTI #
72021386
|
RS | Pg Butt 12-10 | TE Connectivity 321286 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4440 / $0.4580 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks Container: Box | 0Box |
|
$0.3530 | Buy Now |
DISTI #
AMP321286
|
Heilind Electronics | PG BUTT 12-10 | Americas - 3068 in Stock |
|
$0.4248 / $0.4470 | Buy Now |
|
Onlinecomponents.com | PG BUTT 12-10 RoHS: Compliant |
2468 In Stock |
|
$0.2930 / $0.3242 | Buy Now |
DISTI #
40653121
|
Verical | Connector Terminals Splice 10-12AWG Copper Yellow Tin Loose RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 2029 | Americas - 3451 |
|
$0.1769 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
321286
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
321286
TE Connectivity
PG BUTT 12-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BUTT TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |