There are no models available for this part yet.
Overview of 3212866 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 3212866 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3212866-ND
|
DigiKey | CONN TERM BLK CABLE HSG GRAY 14P Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
10 In Stock |
|
$3.1900 / $4.4700 | Buy Now | |
DISTI #
651-3212866
|
Mouser Electronics | Terminal Block Tools & Accessories PH 1.5/S/14 PP-H PLUG HOUSING RoHS: Compliant | 20 |
|
$3.1900 / $4.4700 | Buy Now | |
Onlinecomponents.com | Cable housing - pitch: 49 mm - length: 19.9 mm - width: 49 mm - height: 36.8 mm - number of positions: 14 - color: gray RoHS: Compliant | 0 |
|
$3.2200 / $4.6400 | Buy Now | ||
DISTI #
000000000003903649
|
Sager | Terminal Block Tools & Accessories PH 1.5/S/14 PP-H PLUG HOUSING Min Qty: 10 | 0 |
|
$4.0200 / $4.6800 | Buy Now | |
Dynamic Solutions GmbH | Cable housing | 1800 |
|
RFQ | |||
Master Electronics | Cable housing - pitch: 49 mm - length: 19.9 mm - width: 49 mm - height: 36.8 mm - number of positions: 14 - color: gray RoHS: Compliant | 0 |
|
$3.2200 / $4.6400 | Buy Now |
CAD Models for 3212866 by Phoenix Contact
Part Data Attributes for 3212866 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Phoenix Contact
|
Connector Support Type
|
TERMINAL BLOCK ACCESSORY
|