There are no models available for this part yet.
Overview of 3212905 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 3212905 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-15376-ND
|
DigiKey | CONN TERM BLK LATCH ORANGE Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
96 In Stock |
|
$0.7975 / $1.1500 | Buy Now | |
DISTI #
651-3212905
|
Mouser Electronics | Terminal Block Tools & Accessories PRZ1,5/S RoHS: Compliant | 99 |
|
$0.7970 / $1.1500 | Buy Now | |
Onlinecomponents.com | Latching - length: 59 mm - width: 6.8 mm - color: orange RoHS: Compliant | 0 |
|
$0.8040 / $1.1600 | Buy Now | ||
DISTI #
3212905
|
TTI | Terminal Block Tools & Accessories PRZ1,5/S RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$0.7900 / $0.9300 | Buy Now | |
DISTI #
000000000004092189
|
Sager | Terminal Block Tools & Accessories PRZ1,5/S Min Qty: 50 | 0 |
|
$1.0000 / $1.1700 | Buy Now | |
Dynamic Solutions GmbH | Latching | 670 |
|
RFQ | |||
Master Electronics | Latching - length: 59 mm - width: 6.8 mm - color: orange RoHS: Compliant | 0 |
|
$0.8040 / $1.1600 | Buy Now |
CAD Models for 3212905 by Phoenix Contact
Part Data Attributes for 3212905 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
Connector Support Type
|
TERMINAL BLOCK ACCESSORY
|