Part Details for 3212934 by Phoenix Contact
Overview of 3212934 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 3212934
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X4898
|
Newark | Pt 6-Quattro |Phoenix Contact 3212934 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-7999-ND
|
DigiKey | CONN TERM BLK FEED THRU 8-20 AWG Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
1902 In Stock |
|
$4.3931 / $6.3300 | Buy Now |
DISTI #
651-3212934
|
Mouser Electronics | DIN Rail Terminal Blocks PT 6-QUATTRO RoHS: Compliant | 1685 |
|
$4.3900 / $6.3300 | Buy Now |
|
Onlinecomponents.com | Feed-through terminal block - nom. voltage: 1000 V - nominal current: 41 A - connection method: Push-in connection - number of connections: 4 - cross section: 0.5 mm² - 10 mm² - AWG: 20 - 8 - width: 8.2 mm - height: 42.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
434 In Stock 12870 Factory Stock |
|
$4.2400 / $6.4100 | Buy Now |
DISTI #
3212934
|
TTI | DIN Rail Terminal Blocks PT 6-QUATTRO RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 66 In Stock |
|
$4.3500 / $6.2300 | Buy Now |
DISTI #
PT6-QUATTRO
|
TME | Splice terminal: rail, 0.5÷10mm2, ways: 1, terminals: 4, grey, PT Min Qty: 1 | 2 |
|
$2.9100 / $3.7300 | Buy Now |
DISTI #
000000000003810355
|
Sager | DIN Rail Terminal Blocks PT 6-QUATTRO Min Qty: 1 | 219 |
|
$4.5300 / $5.6700 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through terminal block | 1700 |
|
RFQ | |
|
Master Electronics | Feed-through terminal block - nom. voltage: 1000 V - nominal current: 41 A - connection method: Push-in connection - number of connections: 4 - cross section: 0.5 mm² - 10 mm² - AWG: 20 - 8 - width: 8.2 mm - height: 42.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
434 In Stock 12870 Factory Stock |
|
$4.2400 / $6.4100 | Buy Now |
|
Neutron USA | DIN Rail Terminal Blocks PT 6-QUATTRO | 50 |
|
$22.8500 | Buy Now |
Part Details for 3212934
3212934 CAD Models
3212934 Part Data Attributes
|
3212934
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3212934
Phoenix Contact
Modular Terminal Block, 41A, 10mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | PUSH-ON | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 41 A | |
Rated Voltage | 1000 V | |
Safety Approval | BV; CSA; CUL; GOST; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 10 mm2 | |
Wire Gauge | 8 AWG |