There are no models available for this part yet.
Overview of 3212947 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 3212947 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-8036-ND
|
DigiKey | CONN TERM BLK FEED THRU 8-20 AWG Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
221 In Stock |
|
$4.5000 | Buy Now | |
DISTI #
651-3212947
|
Mouser Electronics | DIN Rail Terminal Blocks PT 6-QUATTRO BU RoHS: Compliant | 185 |
|
$4.4900 / $4.5000 | Buy Now | |
Onlinecomponents.com | Feed-through terminal block - nom. voltage: 1000 V - nominal current: 41 A - connection method: Push-in connection - number of connections: 4 - cross section: 0.5 mm² - 10 mm² - AWG: 20 - 8 - width: 8.2 mm - height: 42.2 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
150 In Stock |
|
$4.4300 / $6.3900 | Buy Now | ||
DISTI #
3212947
|
TTI | DIN Rail Terminal Blocks PT 6-QUATTRO BU RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$4.2600 / $4.5200 | Buy Now | |
DISTI #
PT6-QUATTROBU
|
TME | Splice terminal: rail, 0.5÷10mm2, ways: 1, terminals: 4, blue, PT Min Qty: 1 | 36 |
|
$2.9100 / $3.7300 | Buy Now | |
DISTI #
000000000003810356
|
Sager | DIN Rail Terminal Blocks PT 6-QUATTRO BU Min Qty: 1 | 35 |
|
$5.5200 / $6.4500 | Buy Now | |
Dynamic Solutions GmbH | Feed-through terminal block | 800 |
|
RFQ | |||
Master Electronics | Feed-through terminal block - nom. voltage: 1000 V - nominal current: 41 A - connection method: Push-in connection - number of connections: 4 - cross section: 0.5 mm² - 10 mm² - AWG: 20 - 8 - width: 8.2 mm - height: 42.2 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
150 In Stock |
|
$4.4300 / $6.3900 | Buy Now | ||
Neutron USA | Feed-thru term block Push-in conn, 1row 4conn, AWG:20-8 W:8.2mm 42.2mm gray NS35/7.5 NS35/15 | 50 |
|
$51.2600 | Buy Now |
CAD Models for 3212947 by Phoenix Contact
Part Data Attributes for 3212947 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Phoenix Contact
|
Additional Feature
|
STANDARD: UL 94V-0, PA, SAFETY APPROVAL: UL
|
Fastening Method
|
PUSH-IN
|
Mounting Type
|
DIN RAIL
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
4
|
Rated Current
|
41 A
|
Rated Voltage
|
1000 V
|
Safety Approval
|
ATEX; BV; CSA; CUL; GOST; IEC
|
Terminal and Terminal Block Type
|
MODULAR TERMINAL BLOCK
|
Wire Cross Section
|
10 mm2
|
Wire Gauge
|
8 AWG
|