Part Details for 3212J/2H3 by ebm-papst
Overview of 3212J/2H3 by ebm-papst
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for 3212J/2H3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R8784
|
Newark | S-Force Dc Tubeaxial Fan |Ebm-Papst 3212J/2H3 Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$92.3900 / $104.3400 | Buy Now |
DISTI #
3212J/2H3-ND
|
DigiKey | FAN AXIAL 92X38MM 12VDC WIRE Min Qty: 36 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$88.8700 | Buy Now |
DISTI #
3212J/2H3
|
Avnet Americas | DC Fan Ball Bearing 12V 30W 11000RPM 140CFM 69dB Flange Mount - Bulk (Alt: 3212J/2H3) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$59.4560 / $96.6923 | Buy Now |
DISTI #
5912-3212J/2H3
|
Mouser Electronics | DC Fans Tubeaxial Fan, 92x92x38mm, 12VDC, 139.5CFM, Speed Signal/Open Collector Output RoHS: Compliant | 0 |
|
$88.8700 | Order Now |
DISTI #
70105184
|
RS | DC Fan, 12V, 92x92x38, 139.5CFM, 69dBA, 30W, Wire Leads | ebm-papst 3212J/2H3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$83.4700 / $104.3400 | RFQ |
|
Onlinecomponents.com | DC Fan Axial Ball Bearing 12V 6V to 13.8V 140CFM 69dB 92 X 92 X 38mm RoHS: Compliant |
26 In Stock |
|
$94.3100 / $130.8500 | Buy Now |
DISTI #
3212J/2H3
|
Avnet Americas | DC Fan Ball Bearing 12V 30W 11000RPM 140CFM 69dB Flange Mount - Bulk (Alt: 3212J/2H3) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$59.4560 / $96.6923 | Buy Now |
DISTI #
000000000003159388
|
Sager | DC Fans Tubeaxial, 92x38mm, 12VDC, 139.5CFM, 30W, 69dB, 11000RPM, Ball, Speed Signal Min Qty: 1 | 0 |
|
$77.9600 / $95.2300 | Buy Now |
|
Master Electronics | DC Fan Axial Ball Bearing 12V 6V to 13.8V 140CFM 69dB 92 X 92 X 38mm RoHS: Compliant |
26 In Stock |
|
$94.3100 / $130.8500 | Buy Now |
Part Details for 3212J/2H3
3212J/2H3 CAD Models
3212J/2H3 Part Data Attributes:
|
3212J/2H3
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
3212J/2H3
ebm-papst
DC Fan,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Airflow | 140 CFM | |
Bearing Type | BALL | |
Body Material | POLYAMIDE | |
Construction | TUBEAXIAL | |
Height | 92 mm | |
Length | 92 mm | |
Noise | 69 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Rated Power | 30 W | |
Rated Voltage | 12 V | |
Speed | 11000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 281.227 g | |
Width | 38 mm |