Part Details for 3213144 by Phoenix Contact
Overview of 3213144 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3213144
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3213144-ND
|
DigiKey | CONN TERM BLK GROUND 3/0-4AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
10 In Stock |
|
$91.7236 / $115.4600 | Buy Now |
DISTI #
651-3213144
|
Mouser Electronics | DIN Rail Terminal Blocks UKH 70/4X10-PE RoHS: Compliant | 9 |
|
$99.2700 / $112.3400 | Buy Now |
DISTI #
V99:2348_14266960
|
Arrow Electronics | Conn Ground Modular Terminal Block 5 POS Screw T DIN Rail 192A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1542 | Americas - 8 |
|
$11.8400 | Buy Now |
|
Onlinecomponents.com | Ground modular terminal block - connection method: Screw connection - Screw connection - number of connections: 5 - number of positions: 1 - cross section: 16 mm² - 95 mm² - AWG: 4 - 3/0 - width: 20.3 mm - height: 79.4 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 - NS 35/15-2,3 - NS 32 | 0 |
|
$84.8200 / $109.9100 | Buy Now |
DISTI #
25889030
|
Verical | Conn Ground Modular Terminal Block 5 POS Screw T DIN Rail 192A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1542 | Americas - 8 |
|
$11.8400 | Buy Now |
DISTI #
000000000005434777
|
Sager | DIN Rail Terminal Blocks UKH 70/4X10-PE Min Qty: 10 | 0 |
|
$103.6300 / $107.4700 | Buy Now |
|
Dynamic Solutions GmbH | Ground modular terminal block | 450 |
|
RFQ | |
|
Master Electronics | Ground modular terminal block - connection method: Screw connection - Screw connection - number of connections: 5 - number of positions: 1 - cross section: 16 mm² - 95 mm² - AWG: 4 - 3/0 - width: 20.3 mm - height: 79.4 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 - NS 35/15-2,3 - NS 32 | 0 |
|
$84.8200 / $109.9100 | Buy Now |
Part Details for 3213144
3213144 CAD Models
3213144 Part Data Attributes:
|
3213144
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3213144
Phoenix Contact
CONN TERM BLK GROUND 3/0-4AWG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |