Part Details for 3213180 by Phoenix Contact
Overview of 3213180 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 3213180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15390-ND
|
DigiKey | JUMPER TERM BLK 4POS FLAT PIN Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
36 In Stock |
|
$1.8200 | Buy Now |
DISTI #
651-3213180
|
Mouser Electronics | Terminal Block Tools & Accessories FBS 4-3 5 GY RoHS: Compliant | 97 |
|
$1.7700 / $2.5500 | Buy Now |
|
Onlinecomponents.com | Plug-in bridge - pitch: 3.5 mm - number of positions: 4 - color: gray | 0 |
|
$1.8100 / $2.3300 | Buy Now |
DISTI #
3213180
|
TTI | Terminal Block Tools & Accessories FBS 4-3 5 GY RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$1.7500 / $2.1200 | Buy Now |
DISTI #
000000000005240473
|
Sager | Terminal Block Tools & Accessories FBS 4-3 5 GY Min Qty: 50 | 0 |
|
$2.2300 / $2.5000 | Buy Now |
|
Dynamic Solutions GmbH | Plug-in bridge | 1800 |
|
RFQ | |
|
Master Electronics | Plug-in bridge - pitch: 3.5 mm - number of positions: 4 - color: gray | 0 |
|
$1.8100 / $2.3300 | Buy Now |
Part Details for 3213180
3213180 CAD Models
3213180 Part Data Attributes:
|
3213180
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3213180
Phoenix Contact
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
Manufacturer Series | 3213180 |