Part Details for 3213196 by Phoenix Contact
Overview of 3213196 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3213196
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15392-ND
|
DigiKey | JUMPER TERM BLK 10POS FLAT PIN Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
56 In Stock |
|
$4.8125 / $6.9300 | Buy Now |
DISTI #
651-3213196
|
Mouser Electronics | Terminal Block Tools & Accessories FBS 10-3 5 GY RoHS: Compliant | 137 |
|
$4.8100 / $6.9000 | Buy Now |
|
Onlinecomponents.com | Plug-in bridge - pitch: 3.5 mm - number of positions: 10 - color: gray |
110 In Stock |
|
$4.7400 / $6.6800 | Buy Now |
DISTI #
3213196
|
TTI | Terminal Block Tools & Accessories FBS 10-3 5 GY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 30 In Stock |
|
$4.9200 / $6.7500 | Buy Now |
DISTI #
FBS10-3.5GY
|
TME | Comb bridge, ways: 10, grey, Width: 3.5mm, UL94V-0 Min Qty: 1 | 28 |
|
$3.1100 / $4.0100 | Buy Now |
DISTI #
000000000004092195
|
Sager | Terminal Block Tools & Accessories FBS 10-3 5 GY Min Qty: 1 | 0 |
|
$6.0500 / $7.0600 | Buy Now |
|
Dynamic Solutions GmbH | Plug-in bridge | 670 |
|
RFQ | |
DISTI #
2926962
|
Farnell | PLUG-IN BRIDGE, FBS 10-3,5 GY RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$4.6374 | Buy Now |
|
Master Electronics | Plug-in bridge - pitch: 3.5 mm - number of positions: 10 - color: gray |
110 In Stock |
|
$4.7400 / $6.6800 | Buy Now |