Part Details for 3213205 by Phoenix Contact
Overview of 3213205 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3213205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3213205-ND
|
DigiKey | JUMPER TERM BLK 3POS SCREW Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
14 In Stock |
|
$12.1412 / $17.0100 | Buy Now |
DISTI #
651-3213205
|
Mouser Electronics | Terminal Block Tools & Accessories FBI 3-20 N RoHS: Compliant | 3 |
|
$13.8800 / $17.0100 | Buy Now |
|
Onlinecomponents.com | Fixed bridge - pitch: 20 mm - number of positions: 3 - color: silver | 0 |
|
$12.5700 / $15.9600 | Buy Now |
DISTI #
000000000005578122
|
Sager | Terminal Block Tools & Accessories FBI 3-20 N Min Qty: 10 | 0 |
|
$15.2700 / $17.0900 | Buy Now |
|
Dynamic Solutions GmbH | Fixed bridge | 4000 |
|
RFQ | |
DISTI #
2922597
|
Farnell | FIXED BRIDGE, FBI 3-20 N RoHS: Compliant Min Qty: 10 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$7.3554 | Buy Now |
|
Master Electronics | Fixed bridge - pitch: 20 mm - number of positions: 3 - color: silver | 0 |
|
$12.5700 / $15.9600 | Buy Now |
Part Details for 3213205
3213205 CAD Models
3213205 Part Data Attributes
|
3213205
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3213205
Phoenix Contact
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |