Part Details for 3213206 by Phoenix Contact
Overview of 3213206 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3213206
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-16900-ND
|
DigiKey | JUMPER TERM BLK 20POS FLAT PIN Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
48 In Stock |
|
$11.0079 / $14.9500 | Buy Now |
DISTI #
651-3213206
|
Mouser Electronics | Terminal Block Tools & Accessories FBS 20-3 5 GY RoHS: Compliant | 102 |
|
$10.7100 / $13.8700 | Buy Now |
|
Onlinecomponents.com | Plug-in bridge - pitch: 3.5 mm - number of positions: 20 - color: gray |
100 In Stock |
|
$10.4200 / $13.5400 | Buy Now |
DISTI #
3213206
|
TTI | Terminal Block Tools & Accessories FBS 20-3 5 GY Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 412 In Stock |
|
$10.2900 / $13.7300 | Buy Now |
DISTI #
000000000004092196
|
Sager | Terminal Block Tools & Accessories FBS 20-3 5 GY Min Qty: 1 | 0 |
|
$13.0500 / $15.2200 | Buy Now |
|
Dynamic Solutions GmbH | Plug-in bridge | 1700 |
|
RFQ | |
DISTI #
2926974
|
Farnell | PLUG-IN BRIDGE, FBS 20-3,5 GY RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$9.9529 | Buy Now |
|
Master Electronics | Plug-in bridge - pitch: 3.5 mm - number of positions: 20 - color: gray |
100 In Stock |
|
$10.4200 / $13.5400 | Buy Now |
|
Neutron USA | Plug-in bridge, 20 pos, pitch: 3.5 mm, gray, FBS 20-3.5 GY | 50 |
|
$80.4500 | Buy Now |
Part Details for 3213206
3213206 CAD Models
3213206 Part Data Attributes
|
3213206
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3213206
Phoenix Contact
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |