Part Details for 3213252 by Phoenix Contact
Overview of 3213252 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3213252
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3213252-ND
|
DigiKey | JUMPER TERM BLK 2POS REDUCER Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6800 | Buy Now |
DISTI #
651-3213252
|
Mouser Electronics | DIN Rail Terminal Blocks RB ST 10-1 5/S RoHS: Compliant | 5 |
|
$4.0000 / $5.0100 | Buy Now |
DISTI #
000000000004968579
|
Sager | DIN Rail Terminal Blocks RB ST 10-1 5/S Min Qty: 10 | 1 |
|
$4.5000 / $5.2500 | Buy Now |
|
Dynamic Solutions GmbH | Reducing bridge | 1700 |
|
RFQ | |
|
Master Electronics | Reducing bridge - pitch: 3.5 mm - length: 36.3 mm - width: 13.9 mm - number of positions: 2 - color: red | 0 |
|
$3.6500 / $5.3200 | Buy Now |
Part Details for 3213252
3213252 CAD Models
3213252 Part Data Attributes
|
3213252
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3213252
Phoenix Contact
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |