Part Details for 3213467 by Phoenix Contact
Overview of 3213467 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 3213467
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-12525-ND
|
DigiKey | CONN TERM BLK COMP PLG GRY 10POS Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
11 In Stock |
|
$8.3050 / $11.9600 | Buy Now |
DISTI #
651-3213467
|
Mouser Electronics | Pluggable Terminal Blocks PPC 1,5/S/10 RoHS: Compliant | 0 |
|
$8.8000 / $11.8500 | Order Now |
|
Onlinecomponents.com | COMBI receptacle - nom. voltage: 500 V - nominal current: 17.5 A - connection method: Push-in connection - number of connections: 1 - number of positions: 10 - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 14 - width: 35 mm - height: 17.8 mm - color: gray RoHS: Compliant | 48 Factory Stock |
|
$8.6000 / $11.7000 | Buy Now |
DISTI #
3213467
|
TTI | Pluggable Terminal Blocks PPC 1,5/S/10 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 59 In Stock |
|
$10.4400 / $11.7400 | Buy Now |
DISTI #
000000000003670929
|
Sager | Pluggable Terminal Blocks PPC 1,5/S/10 Min Qty: 25 | 0 |
|
$10.4400 / $11.6900 | Buy Now |
|
Dynamic Solutions GmbH | COMBI receptacle | 1800 |
|
RFQ | |
|
Master Electronics | COMBI receptacle - nom. voltage: 500 V - nominal current: 17.5 A - connection method: Push-in connection - number of connections: 1 - number of positions: 10 - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 14 - width: 35 mm - height: 17.8 mm - color: gray RoHS: Compliant | 48 Factory Stock |
|
$8.6000 / $11.7000 | Buy Now |
Part Details for 3213467
3213467 CAD Models
3213467 Part Data Attributes
|
3213467
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3213467
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |