Part Details for 3213755 by Phoenix Contact
Overview of 3213755 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for 3213755
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15398-ND
|
DigiKey | CONN TERM BLK FEED THRU 14-26AWG Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
36 In Stock |
|
$7.3975 / $10.6500 | Buy Now |
DISTI #
651-3213755
|
Mouser Electronics | DIN Rail Terminal Blocks PT 1,5/S-PE/L/N RoHS: Compliant | 105 |
|
$7.3900 / $10.3300 | Buy Now |
|
Onlinecomponents.com | Ground modular terminal block - connection method: Push-in connection - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 14 - width: 3.5 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
100 In Stock |
|
$7.6600 / $10.4200 | Buy Now |
DISTI #
3213755
|
TTI | DIN Rail Terminal Blocks PT 1,5/S-PE/L/N RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$7.2900 / $8.2700 | Buy Now |
DISTI #
000000000003635718
|
Sager | DIN Rail Terminal Blocks PT 1,5/S-PE/L/N Min Qty: 50 | 0 |
|
$9.4600 / $10.1900 | Buy Now |
|
Dynamic Solutions GmbH | Ground modular terminal block | 950 |
|
RFQ | |
|
Master Electronics | Ground modular terminal block - connection method: Push-in connection - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 14 - width: 3.5 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
100 In Stock |
|
$7.6600 / $10.4200 | Buy Now |
|
Neutron USA | DIN Rail Terminal Blocks PT 1,5/S-PE/L/N | 50 |
|
$60.9700 | Buy Now |
Part Details for 3213755
3213755 CAD Models
3213755 Part Data Attributes
|
3213755
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3213755
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |