Part Details for 3213946 by Phoenix Contact
Overview of 3213946 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3213946
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3213946-ND
|
DigiKey | TERM BLK BUS BAR 5POS 5.2MM GRAY Min Qty: 50 Lead time: 4 Weeks Container: Bulk |
50 In Stock |
|
$6.4800 | Buy Now |
DISTI #
651-3213946
|
Mouser Electronics | DIN Rail Terminal Blocks PTI 2,5-PE/L/NT RoHS: Compliant | 29 |
|
$5.7100 / $8.3700 | Buy Now |
|
Onlinecomponents.com | Installation ground terminal block - Push-in connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$5.4800 / $7.9700 | Buy Now |
DISTI #
000000000003670937
|
Sager | DIN Rail Terminal Blocks PTI 2,5-PE/L/NT Min Qty: 50 | 0 |
|
$6.7300 / $7.2500 | Buy Now |
|
Dynamic Solutions GmbH | Installation ground terminal block | 670 |
|
RFQ | |
DISTI #
2923862
|
Farnell | TERMINAL BLOCK, PTI 2,5-PE/L/NT RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$4.7097 | Buy Now |
|
Master Electronics | Installation ground terminal block - Push-in connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$5.4800 / $7.9700 | Buy Now |
Part Details for 3213946
3213946 CAD Models
3213946 Part Data Attributes:
|
3213946
Phoenix Contact
Buy Now
|
Compare Parts:
3213946
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |