Part Details for 3213952 by Phoenix Contact
Overview of 3213952 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 3213952
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3213952-ND
|
DigiKey | CONN TERM BLK FEED THRU 12-26AWG Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9980 | Buy Now |
DISTI #
651-3213952
|
Mouser Electronics | DIN Rail Terminal Blocks PTI 2.5-N RoHS: Compliant | 0 |
|
$1.7400 / $2.1900 | Order Now |
|
Onlinecomponents.com | Installation terminal block - Push-in connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: gray/blue - mounting type: NS 35/7,5 - NS 35/15 | 0 |
|
$1.5300 / $2.0100 | Buy Now |
DISTI #
000000000003903655
|
Sager | DIN Rail Terminal Blocks PTI 2.5-N Min Qty: 50 | 0 |
|
$1.9100 / $2.2400 | Buy Now |
|
Dynamic Solutions GmbH | Installation terminal block | 740 |
|
RFQ | |
|
Master Electronics | Installation terminal block - Push-in connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: gray/blue - mounting type: NS 35/7,5 - NS 35/15 | 0 |
|
$1.5300 / $2.0100 | Buy Now |
Part Details for 3213952
3213952 CAD Models
3213952 Part Data Attributes:
|
3213952
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3213952
Phoenix Contact
Modular Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |