Part Details for 3213954 by Phoenix Contact
Overview of 3213954 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 3213954
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3213954-ND
|
DigiKey | CONN TERM BLK FEED THRU 12-26AWG Min Qty: 50 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.5530 | Buy Now |
DISTI #
651-3213954
|
Mouser Electronics | DIN Rail Terminal Blocks PTI 2.5-L/N RoHS: Compliant | 0 |
|
$4.8700 / $6.8000 | Order Now |
|
Onlinecomponents.com | Installation level terminal block - Push-in connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 | 0 |
|
$4.3300 / $6.3100 | Buy Now |
DISTI #
000000000003903657
|
Sager | DIN Rail Terminal Blocks PTI 2.5-L/N Min Qty: 50 | 0 |
|
$5.3400 / $5.7400 | Buy Now |
|
Dynamic Solutions GmbH | Installation level terminal block | 1700 |
|
RFQ | |
|
Master Electronics | Installation level terminal block - Push-in connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 | 0 |
|
$4.3300 / $6.3100 | Buy Now |
Part Details for 3213954
3213954 CAD Models
3213954 Part Data Attributes:
|
3213954
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3213954
Phoenix Contact
Modular Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |